
2812430000 | |
|---|---|
DigiKey Part Number | 5831-2812430000-ND |
Manufacturer | |
Manufacturer Product Number | 2812430000 |
Description | Plug male angled Screw connectio |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 12A |
Shell Size - Insert M12-5 | Voltage Rating 630V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.315" ~ 0.531" (8.00mm ~ 13.49mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation K | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial Automation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,43933 € | 186,59 € |
| Unit Price without VAT: | 12,43933 € |
|---|---|
| Unit Price with VAT: | 14,80280 € |

