
2807400000 | |
|---|---|
DigiKey Part Number | 5831-2807400000-ND |
Manufacturer | |
Manufacturer Product Number | 2807400000 |
Description | SPD TYP 2/TYP 3 300V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300V MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 40 kA |
Packaging Retail Package | Current - Short Circuit Rating (SCCR) 100 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.5 kV |
Type Type 2, Type 3 | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CE |
Voltage - Continuous Operating (Max) (MCOV) 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 77,91000 € | 155,82 € |
| Unit Price without VAT: | 77,91000 € |
|---|---|
| Unit Price with VAT: | 92,71290 € |

