
280522-2 | |
|---|---|
DigiKey Part Number | 5831-280522-2-ND |
Manufacturer | |
Manufacturer Product Number | 280522-2 |
Description | 2X12P MODU II SHRD HDR RT ANGAU |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.260" (6.60mm) |
Series | Contact Length - Post 0.260" (6.60mm) |
Packaging Bulk | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 230V |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,21831 € | 144,19 € |
| 260 | 2,17573 € | 565,69 € |
| 390 | 2,13326 € | 831,97 € |
| 650 | 2,09925 € | 1.364,51 € |
| 1.300 | 2,04826 € | 2.662,74 € |
| 2.535 | 1,77629 € | 4.502,90 € |
| Unit Price without VAT: | 2,21831 € |
|---|---|
| Unit Price with VAT: | 2,63979 € |

