
280509-1 | |
|---|---|
DigiKey Part Number | 5831-280509-1-ND |
Manufacturer | |
Manufacturer Product Number | 280509-1 |
Description | Headers&Wire Housings BARRE MODU |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.260" (6.60mm) |
Series | Overall Contact Length 1.000" (25.40mm) |
Packaging Bulk | Insulation Height 0.496" (12.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 230V |
Termination Solder | Applications General Purpose |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,95187 € | 142,78 € |
| 450 | 0,94340 € | 424,53 € |
| 750 | 0,92639 € | 694,79 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,13273 € |

