
2784170000 | |
|---|---|
DigiKey Part Number | 5831-2784170000-ND |
Manufacturer | |
Manufacturer Product Number | 2784170000 |
Description | Contact Male |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,12600 € | 181,89 € |
| Unit Price without VAT: | 12,12600 € |
|---|---|
| Unit Price with VAT: | 14,42994 € |

