
2779910000 | |
|---|---|
DigiKey Part Number | 5831-2779910000-ND |
Manufacturer | |
Manufacturer Product Number | 2779910000 |
Description | Cable LSZH |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Violet 27 AWG Braid 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Mfr | Shield Type Braid |
Series | Length 1000.7' (305.0m) |
Packaging Bulk | Jacket Color Violet |
Part Status Active | Voltage 125 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper |
Conductor Material Copper | Shield Coverage 60% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,83000 € | 237,83 € |
| Unit Price without VAT: | 237,83000 € |
|---|---|
| Unit Price with VAT: | 283,01770 € |

