
2779120000 | |
|---|---|
DigiKey Part Number | 5831-2779120000-ND |
Manufacturer | |
Manufacturer Product Number | 2779120000 |
Description | IE-SFP-10GE-SM-20 |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,48000 € | 224,48 € |
| Unit Price without VAT: | 224,48000 € |
|---|---|
| Unit Price with VAT: | 267,13120 € |

