
2774950000 | |
|---|---|
DigiKey Part Number | 5831-2774950000-ND |
Manufacturer | |
Manufacturer Product Number | 2774950000 |
Description | SPD TYP 1/TYP 2 275V MCOV 2 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275V MCOV 2 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 25 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 100 kA |
Packaging Retail Package | Current - Short Circuit Rating (SCCR) 50 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.5 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 2 | Approval Agency CE |
Voltage - Continuous Operating (Max) (MCOV) 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 133,42000 € | 266,84 € |
| Unit Price without VAT: | 133,42000 € |
|---|---|
| Unit Price with VAT: | 158,76980 € |

