
2764980000 | |
|---|---|
DigiKey Part Number | 5831-2764980000-ND |
Manufacturer | |
Manufacturer Product Number | 2764980000 |
Description | CABLE |
Customer Reference | |
Detailed Description | 21 Conductor Multi-Conductor Cable Black 18 AWG, 22 AWG 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 21 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,79000 € | 948,79 € |
| Unit Price without VAT: | 948,79000 € |
|---|---|
| Unit Price with VAT: | 1.129,06010 € |

