
2764920000 | |
|---|---|
DigiKey Part Number | 5831-2764920000-ND |
Manufacturer | |
Manufacturer Product Number | 2764920000 |
Description | CABLE |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet 22 AWG 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.307" (7.80mm) |
Packaging Retail Package | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Violet |
Cable Type | Operating Temperature -20°C ~ 70°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,89000 € | 574,89 € |
| Unit Price without VAT: | 574,89000 € |
|---|---|
| Unit Price with VAT: | 684,11910 € |

