
2764910000 | |
|---|---|
DigiKey Part Number | 5831-2764910000-ND |
Manufacturer | |
Manufacturer Product Number | 2764910000 |
Description | CABLE |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 123,55000 € | 247,10 € |
| Unit Price without VAT: | 123,55000 € |
|---|---|
| Unit Price with VAT: | 147,02450 € |

