
2762870000 | |
|---|---|
DigiKey Part Number | 5831-2762870000-ND |
Manufacturer | |
Manufacturer Product Number | 2762870000 |
Description | CABLE |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 24 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Series | Shield Type Foil, Braid |
Packaging Retail Package | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Green |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,80000 € | 462,80 € |
| Unit Price without VAT: | 462,80000 € |
|---|---|
| Unit Price with VAT: | 550,73200 € |

