
2753280000 | |
|---|---|
DigiKey Part Number | 5831-2753280000-ND |
Manufacturer | |
Manufacturer Product Number | 2753280000 |
Description | CURRENT TRANSFORMER SPLIT-CORE C |
Customer Reference | |
Detailed Description | 800 A Current Sense Transformer 50Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 800 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.717" L x 2.638" W (69.01mm x 67.01mm) | |
Height - Seated (Max) | 3.780" (96.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 61,90333 € | 185,71 € |
| Unit Price without VAT: | 61,90333 € |
|---|---|
| Unit Price with VAT: | 73,66496 € |

