
2748370000 | |
|---|---|
DigiKey Part Number | 5831-2748370000-ND |
Manufacturer | |
Manufacturer Product Number | 2748370000 |
Description | MODULE INSERT SERIES: MODUPLUG C |
Customer Reference | |
Detailed Description | Female Module 7 (4 + 3 Power) Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 7 (4 + 3 Power) | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 10A | |
Contact Type | Power | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,06713 € | 160,07 € |
| Unit Price without VAT: | 1,06713 € |
|---|---|
| Unit Price with VAT: | 1,26988 € |

