
2743620000 | |
|---|---|
DigiKey Part Number | 5831-2743620000-ND |
Manufacturer | |
Manufacturer Product Number | 2743620000 |
Description | GROMMET ENTRY PLATE TPE |
Customer Reference | |
Detailed Description | Rectangular - 1.732" L x 5.591" W (43.99mm x 142.01mm) Grommet, Entry Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Up to 50 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 1.732" L x 5.591" W (43.99mm x 142.01mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,74720 € | 168,68 € |
| Unit Price without VAT: | 6,74720 € |
|---|---|
| Unit Price with VAT: | 8,02917 € |

