
2743460000 | |
|---|---|
DigiKey Part Number | 5831-2743460000-ND |
Manufacturer | |
Manufacturer Product Number | 2743460000 |
Description | AC/DC CONVERTER 24V 480W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase), 450 ~ 800 VDC Input |
Category | Power (Watts) |
Mfr | Applications Industrial |
Series | Voltage - Isolation 8 kV |
Packaging Bulk | Operating Temperature -25°C ~ 45°C |
Part Status Active | Features Adjustable Output, DC Input Capable, IP65 |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.66" L x 7.72" W x 7.72" H (220.0mm x 196.0mm x 196.0mm) |
Voltage - Input 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase), 450 ~ 800 VDC | Approval Agency CE, cULus, UKCA |
Voltage - Output 1 24V | Standard Number UL 508 |
Current - Output 1 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,98000 € | 268,98 € |
| Unit Price without VAT: | 268,98000 € |
|---|---|
| Unit Price with VAT: | 320,08620 € |

