
273650-000 | |
|---|---|
DigiKey Part Number | 5831-273650-000-ND |
Manufacturer | |
Manufacturer Product Number | 273650-000 |
Description | STD24W-7 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 7 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,22617 € | 147,01 € |
| 1.300 | 0,20989 € | 272,86 € |
| 2.600 | 0,20218 € | 525,67 € |
| Unit Price without VAT: | 0,22617 € |
|---|---|
| Unit Price with VAT: | 0,26914 € |

