
2736210000 | |
|---|---|
DigiKey Part Number | 5831-2736210000-ND |
Manufacturer | |
Manufacturer Product Number | 2736210000 |
Description | SPD TYP 2/TYP 3 75VAC MCOV 1POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 75VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 50 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 100 kA |
Part Status Active | Voltage - Protection Rating (VPR) 330 V |
Type Type 2, Type 3 | Voltage - Protection Level (VP) (2416) 800 V |
Form Base + Module | Operating Temperature -40°C ~ 85°C |
Number of Poles 1 | Mounting Type DIN Rail |
Voltage - Continuous Operating (Max) (MCOV) 75VAC | Approval Agency CE, cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,24000 € | 163,44 € |
| Unit Price without VAT: | 27,24000 € |
|---|---|
| Unit Price with VAT: | 32,41560 € |

