
2733790000 | |
|---|---|
DigiKey Part Number | 5831-2733790000-ND |
Manufacturer | |
Manufacturer Product Number | 2733790000 |
Description | SPD TYP 1/TYP 2 305V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 305V MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 25 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 150 kA |
Packaging Retail Package | Current - Short Circuit Rating (SCCR) 100 A |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.7 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 85°C |
Form Module Only | Mounting Type Surface Mount |
Number of Poles 1 | Approval Agency CE, VDE |
Voltage - Continuous Operating (Max) (MCOV) 305V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 76,17500 € | 152,35 € |
| Unit Price without VAT: | 76,17500 € |
|---|---|
| Unit Price with VAT: | 90,64825 € |

