
2730860000 | |
|---|---|
DigiKey Part Number | 5831-2730860000-ND |
Manufacturer | |
Manufacturer Product Number | 2730860000 |
Description | SPD TYP 1/TYP 2 275V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275V MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 25 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 65 kA |
Packaging Retail Package | Current - Short Circuit Rating (SCCR) 50 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.5 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 85°C |
Form Module Only | Mounting Type Surface Mount |
Number of Poles 1 | Approval Agency CE, VDE |
Voltage - Continuous Operating (Max) (MCOV) 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 95,48500 € | 190,97 € |
| Unit Price without VAT: | 95,48500 € |
|---|---|
| Unit Price with VAT: | 113,62715 € |

