Surge Protection Device (SPD) 350VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2730630000

DigiKey Part Number
5831-2730630000-ND
Manufacturer
Manufacturer Product Number
2730630000
Description
SPD TYPE 2/TYPE 3 350VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Weidmüller
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Active
Voltage - Protection Rating (VPR)
1 kV
Type
Type 2, Type 3
Voltage - Protection Level (VP) (2416)
1.75 kV
Form
Base + Module
Operating Temperature
-40°C ~ 85°C
Number of Poles
2
Mounting Type
DIN Rail
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Approval Agency
CE, cULus, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
361,21667 €183,65 €
Unit Price without VAT:61,21667 €
Unit Price with VAT:72,84784 €