
2730610000 | |
|---|---|
DigiKey Part Number | 5831-2730610000-ND |
Manufacturer | |
Manufacturer Product Number | 2730610000 |
Description | SPD SURGE PRO MD 350V MCOV 4POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 350V MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 350V | |
Current - Discharge (Nom) (8/20µS) | 40 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 2 kV | |
Voltage - Protection Level (VP) (2416) | 1.75 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 122,40500 € | 244,81 € |
| Unit Price without VAT: | 122,40500 € |
|---|---|
| Unit Price with VAT: | 145,66195 € |

