
2729012002 | |
|---|---|
DigiKey Part Number | 5831-2729012002-ND |
Manufacturer | |
Manufacturer Product Number | 2729012002 |
Description | RNF-3000-18/6-6-STK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,23756 € | 201,38 € |
| 270 | 1,97078 € | 532,11 € |
| 360 | 1,91914 € | 690,89 € |
| 720 | 1,87611 € | 1.350,80 € |
| Unit Price without VAT: | 2,23756 € |
|---|---|
| Unit Price with VAT: | 2,66270 € |

