
2726720000 | |
|---|---|
DigiKey Part Number | 5831-2726720000-ND |
Manufacturer | |
Manufacturer Product Number | 2726720000 |
Description | SPD TYP 1/TYP 2 275V MCOV 2 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275V MCOV 2 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 275V | |
Current - Discharge (Nom) (8/20µS) | 25 kA | |
Current - Discharge (Max) (8/20µS) | 65 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,36000 € | 120,36 € |
| Unit Price without VAT: | 120,36000 € |
|---|---|
| Unit Price with VAT: | 143,22840 € |

