
2726050400 | |
|---|---|
DigiKey Part Number | 5831-2726050400-ND |
Manufacturer | |
Manufacturer Product Number | 2726050400 |
Description | CABLE 40 M |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Weidmüller | Length 131.23' (40.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 83,21000 € | 166,42 € |
| Unit Price without VAT: | 83,21000 € |
|---|---|
| Unit Price with VAT: | 99,01990 € |

