
2725390000 | |
|---|---|
DigiKey Part Number | 5831-2725390000-ND |
Manufacturer | |
Manufacturer Product Number | 2725390000 |
Description | TERMINAL SCREW CONNECTION |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 85 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4 - #12CU/AL | |
Load Side Wire/Stud Size | 4 - #12CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 85 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 17,03111 € | 153,28 € |
| Unit Price without VAT: | 17,03111 € |
|---|---|
| Unit Price with VAT: | 20,26702 € |


