
2722350000 | |
|---|---|
DigiKey Part Number | 5831-2722350000-ND |
Manufacturer | |
Manufacturer Product Number | 2722350000 |
Description | Cable gland VG Exi 7J (Ex plasti |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12 Multiple |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Weidmüller | Thread Size M12 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Retail Package | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Multiple |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -60°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,64033 € | 147,63 € |
| Unit Price without VAT: | 1,64033 € |
|---|---|
| Unit Price with VAT: | 1,95199 € |

