
2712010000 | |
|---|---|
DigiKey Part Number | 5831-2712010000-ND |
Manufacturer | |
Manufacturer Product Number | 2712010000 |
Description | Cable coding system 12.7 - 38.1 |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable 2.38" W x 1.18" L (60.5mm x 30.0mm) Orange Polyolefin (PO) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Wire Marker, Heat Shrinkable | |
Size | 2.38" W x 1.18" L (60.5mm x 30.0mm) | |
Cable Diameter | 0.500" ~ 0.500" (12.70mm ~ 38.10mm) | |
Legend | Blank | |
Color | Orange | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,15000 € | 292,15 € |
| Unit Price without VAT: | 292,15000 € |
|---|---|
| Unit Price with VAT: | 347,65850 € |

