
2706680500 | |
|---|---|
DigiKey Part Number | 5831-2706680500-ND |
Manufacturer | |
Manufacturer Product Number | 2706680500 |
Description | Cable One end without connector |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Retail Package | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,46000 € | 150,22 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 25,53740 € |

