
2706671000 | |
|---|---|
DigiKey Part Number | 5831-2706671000-ND |
Manufacturer | |
Manufacturer Product Number | 2706671000 |
Description | CABLE ONE END WITHOUT CONNECTOR |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,89600 € | 174,48 € |
| Unit Price without VAT: | 34,89600 € |
|---|---|
| Unit Price with VAT: | 41,52624 € |

