
2706250200 | |
|---|---|
DigiKey Part Number | 5831-2706250200-ND |
Manufacturer | |
Manufacturer Product Number | 2706250200 |
Description | Cable |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 58,11667 € | 174,35 € |
| Unit Price without VAT: | 58,11667 € |
|---|---|
| Unit Price with VAT: | 69,15884 € |

