
2706200050 | |
|---|---|
DigiKey Part Number | 5831-2706200050-ND |
Manufacturer | |
Manufacturer Product Number | 2706200050 |
Description | Cable |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Retail Package | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M8 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,17200 € | 150,86 € |
| Unit Price without VAT: | 30,17200 € |
|---|---|
| Unit Price with VAT: | 35,90468 € |

