
2706200030 | |
|---|---|
DigiKey Part Number | 5831-2706200030-ND |
Manufacturer | |
Manufacturer Product Number | 2706200030 |
Description | Cable |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,35833 € | 164,15 € |
| Unit Price without VAT: | 27,35833 € |
|---|---|
| Unit Price with VAT: | 32,55641 € |

