
2702460000 | |
|---|---|
DigiKey Part Number | 5831-2702460000-ND |
Manufacturer | |
Manufacturer Product Number | 2702460000 |
Description | Plug Plug-in connection 2.5 mm |
Customer Reference | |
Detailed Description | 5 (Mate), 10 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Current - IEC 24A |
Series | Voltage - IEC 500 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 5 (Mate), 10 (Input) | Operating Temperature -50°C ~ 120°C |
Positions Per Level 5 (Mate), 10 (Input) | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Thermoplastic, Wemid |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 1.457" (37.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,28111 € | 147,65 € |
| Unit Price without VAT: | 3,28111 € |
|---|---|
| Unit Price with VAT: | 3,90452 € |

