
2690230030 | |
|---|---|
DigiKey Part Number | 5831-2690230030-ND |
Manufacturer | |
Manufacturer Product Number | 2690230030 |
Description | Cable Number of poles: 8 |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c, Right Angle 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Retail Package | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 36,79500 € | 147,18 € |
| Unit Price without VAT: | 36,79500 € |
|---|---|
| Unit Price with VAT: | 43,78605 € |

