
2676560000 | |
|---|---|
DigiKey Part Number | 5831-2676560000-ND |
Manufacturer | |
Manufacturer Product Number | 2676560000 |
Description | Panel PC |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-5350U 2.9GHz, 2 Core Supports mSATA DDR3 (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type 18.5" Touchscreen |
Manufacturer Weidmüller | Voltage - Supply 24VDC |
Packaging Retail Package | Mounting Type Panel Mount |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Panel PC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Core Processor Intel® Core™ i5-5350U 2.9GHz, 2 Core | Operating System Supports Windows 10 |
Storage Supports mSATA | Approval Agency CE, cULus |
Memory DDR3 (8GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.751,87000 € | 1.751,87 € |
| Unit Price without VAT: | 1.751,87000 € |
|---|---|
| Unit Price with VAT: | 2.084,72530 € |

