
2676550000 | |
|---|---|
DigiKey Part Number | 5831-2676550000-ND |
Manufacturer | |
Manufacturer Product Number | 2676550000 |
Description | Panel PC |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® 3765U 1.9GHz, 2 Core Supports mSATA DDR3 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Celeron® 3765U 1.9GHz, 2 Core | |
Storage | Supports mSATA | |
Memory | DDR3 (4GB Installed) | |
Display Type | 18.5" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10 | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.018,09000 € | 1.018,09 € |
| Unit Price without VAT: | 1.018,09000 € |
|---|---|
| Unit Price with VAT: | 1.211,52710 € |

