
2676400000 | |
|---|---|
DigiKey Part Number | 5831-2676400000-ND |
Manufacturer | |
Manufacturer Product Number | 2676400000 |
Description | Industrial PC |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i3-6100U 2.3GHz, 2 Core SSD, 60GB DDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i3-6100U 2.3GHz, 2 Core | |
Storage | SSD, 60GB | |
Memory | DDR4 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20 | |
Operating System | Windows 10 | |
Approval Agency | CE, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,82000 € | 990,82 € |
| Unit Price without VAT: | 990,82000 € |
|---|---|
| Unit Price with VAT: | 1.179,07580 € |

