
2676390000 | |
|---|---|
DigiKey Part Number | 5831-2676390000-ND |
Manufacturer | |
Manufacturer Product Number | 2676390000 |
Description | Industrial PC |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® 3955U 2GHz, 2 Core SSD, 60GB DDR4 (4GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Weidmüller | Voltage - Supply 24VDC |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Box PC | Ingress Protection IP20 |
Core Processor Intel® Celeron® 3955U 2GHz, 2 Core | Operating System Windows 10 |
Storage SSD, 60GB | Approval Agency CE, cULus, UL |
Memory DDR4 (4GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,73000 € | 803,73 € |
| Unit Price without VAT: | 803,73000 € |
|---|---|
| Unit Price with VAT: | 956,43870 € |

