Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2668450000

DigiKey Part Number
5831-2668450000-ND
Manufacturer
Manufacturer Product Number
2668450000
Description
SPD TYPE 1/TYPE 2 305VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
305VAC
Manufacturer
Weidmüller
Current - Discharge (Nom) (8/20µS)
50 kA
Packaging
Retail Package
Current - Discharge (Max) (8/20µS)
100 kA
Part Status
Active
Voltage - Protection Level (VP) (2416)
1.5 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 85°C
Form
Module Only
Mounting Type
Surface Mount
Number of Poles
1
Approval Agency
CE, cURus, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
358,53667 €175,61 €
Unit Price without VAT:58,53667 €
Unit Price with VAT:69,65864 €