
2659840000 | |
|---|---|
DigiKey Part Number | 5831-2659840000-ND |
Manufacturer | |
Manufacturer Product Number | 2659840000 |
Description | SPD TYPE 2/TYPE 3 300VAC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 25 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 50 kA |
Packaging Retail Package | Current - Short Circuit Rating (SCCR) 150 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.3 kV |
Type Type 2, Type 3 | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type Surface Mount |
Number of Poles 1 | Approval Agency cURus |
Voltage - Continuous Operating (Max) (MCOV) 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,91000 € | 154,55 € |
| Unit Price without VAT: | 30,91000 € |
|---|---|
| Unit Price with VAT: | 36,78290 € |

