
2659720000 | |
|---|---|
DigiKey Part Number | 5831-2659720000-ND |
Manufacturer | |
Manufacturer Product Number | 2659720000 |
Description | HOUSING FIELDPOWER |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 7.520" L x 4.449" W (191.01mm x 113.01mm) X 7.520" (191.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.520" L x 4.449" W (191.01mm x 113.01mm) | |
Height | 7.520" (191.01mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 14,20867 € | 213,13 € |
| Unit Price without VAT: | 14,20867 € |
|---|---|
| Unit Price with VAT: | 16,90832 € |

