
2634070000 | |
|---|---|
DigiKey Part Number | 5831-2634070000-ND |
Manufacturer | |
Manufacturer Product Number | 2634070000 |
Description | Device marking halogen-free Self |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Category | Applications Wire Marker and Flag |
Manufacturer Weidmüller | Color - Background Yellow |
Packaging Retail Package | Length 0.709" (18.00mm) |
Part Status Active | Width 0.354" (9.00mm) |
Label Type Die Cut | Material - Body Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,22617 € | 147,01 € |
| Unit Price without VAT: | 0,22617 € |
|---|---|
| Unit Price with VAT: | 0,26914 € |

