
2632820000 | |
|---|---|
DigiKey Part Number | 5831-2632820000-ND |
Manufacturer | |
Manufacturer Product Number | 2632820000 |
Description | HOUSING FIELDPOWER |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Cover Included 10.984" L x 4.449" W (278.99mm x 113.01mm) X 7.520" (191.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.984" L x 4.449" W (278.99mm x 113.01mm) | |
Height | 7.520" (191.01mm) | |
Area (L x W) | 50.3in² (325cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 18,69250 € | 149,54 € |
| Unit Price without VAT: | 18,69250 € |
|---|---|
| Unit Price with VAT: | 22,24408 € |

