
2619160000 | |
|---|---|
DigiKey Part Number | 5831-2619160000-ND |
Manufacturer | |
Manufacturer Product Number | 2619160000 |
Description | SPD TYP 1/TYP 2 440V MCOV 3 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 440V MCOV 3 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 25 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 100 kA |
Packaging Retail Package | Current - Short Circuit Rating (SCCR) 50 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 2.5 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 3 | Approval Agency CE |
Voltage - Continuous Operating (Max) (MCOV) 440V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,36000 € | 218,36 € |
| Unit Price without VAT: | 218,36000 € |
|---|---|
| Unit Price with VAT: | 259,84840 € |

