
2616410000 | |
|---|---|
DigiKey Part Number | 5831-2616410000-ND |
Manufacturer | |
Manufacturer Product Number | 2616410000 |
Description | ADAPTER NUMBER OF POLES: 4 CODIN |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert From) 4 |
Manufacturer Weidmüller | Number of Positions (Convert To) 4 (2) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Housing Material Thermoplastic Polyurethane (TPU) |
Connector Style Distributor Y-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 12A |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 630VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,46833 € | 164,81 € |
| Unit Price without VAT: | 27,46833 € |
|---|---|
| Unit Price with VAT: | 32,68731 € |

