
2589890000 | |
|---|---|
DigiKey Part Number | 5831-2589890000-ND |
Manufacturer | |
Manufacturer Product Number | 2589890000 |
Description | Cable duct Height: 40 mm Width: |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.575" (40.00mm) | |
Length | 6.56' (2.00m) | |
Width | 2.362" (60.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 3,19283 € | 146,87 € |
| Unit Price without VAT: | 3,19283 € |
|---|---|
| Unit Price with VAT: | 3,79947 € |

