
2589760000 | |
|---|---|
DigiKey Part Number | 5831-2589760000-ND |
Manufacturer | |
Manufacturer Product Number | 2589760000 |
Description | Cable duct Height: 60 mm Width: |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Height 2.362" (60.00mm) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Series | Width 3.937" (100.00mm) |
Packaging Retail Package | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 5,55154 € | 144,34 € |
| Unit Price without VAT: | 5,55154 € |
|---|---|
| Unit Price with VAT: | 6,60633 € |

