
2589050000 | |
|---|---|
DigiKey Part Number | 5831-2589050000-ND |
Manufacturer | |
Manufacturer Product Number | 2589050000 |
Description | Lid Width: 50 mm dark grey |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
Category | Accessory Type Cover - Wire Duct, Snap In |
Manufacturer Weidmüller | Width 1.969" (50.00mm) |
Series | Length 78.740" (2000.00mm, 6.56') |
Packaging Retail Package | Color Gray |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,61850 € | 172,37 € |
| Unit Price without VAT: | 8,61850 € |
|---|---|
| Unit Price with VAT: | 10,25602 € |

