
2588770000 | |
|---|---|
DigiKey Part Number | 5831-2588770000-ND |
Manufacturer | |
Manufacturer Product Number | 2588770000 |
Description | CD 80X80 8/12 GY |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.150" (80.00mm) | |
Length | 6.56' (2.00m) | |
Width | 3.150" (80.00mm) | |
Mounting Type | Screw | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,58533 € | 167,56 € |
| Unit Price without VAT: | 5,58533 € |
|---|---|
| Unit Price with VAT: | 6,64654 € |

